Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 66.2024-22

BANANA CONNECTOR, GREY, PLUG, 32A; Available until stocks are exhausted
$ 4.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2024-22.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+37.84%

Descriptions

Descriptions of Stäubli 66.2024-22 provided by its distributors.

BANANA CONNECTOR, GREY, PLUG, 32A; Available until stocks are exhausted
Stackable, Dia 4 mm, with Spring-Loaded Multilam, for Self- Assembly of Test Leads with Rigid insulating Sleeve Screw Connection
Test Plug Tip = Shrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Copper Alloy / Contact Plating = Nickel / Insulation = Insulated / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 56.4 / Colour = Red / Termination Type = Screw Terminal

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.2024-22.