Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 66.2023-28

BANANA CONNECTOR, BLUE, PLUG, 19A; Available until stocks are exhausted

$ 2.874
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2023-28.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+416%

Descriptions

Descriptions of Stäubli 66.2023-28 provided by its distributors.

BANANA CONNECTOR, BLUE, PLUG, 19A; Available until stocks are exhausted
Stäubli 662023-28 SLQ-4A safety plug 4mm pin grey nickel-plated stackable
Banana Conn, Plug, 19A, 1Kv, Blue; |Staubli 66.2023-28
test plug, grey, 1kV, 32A, Welded, Gilding
Test Plug Tip = Shrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Brass / Contact Plating = Gold / Insulation = Insulated / Insulation Material = Polyvinyl Chloride (PVC) / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 56 / Colour = Grey / Termination Type = Soldering

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.2023-28.