Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 66.2023-20

BANANA CONNECTOR, WHITE, PLUG, 32A; Available until stocks are exhausted
$ 3.225
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2023-20.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+14.17%

Descriptions

Descriptions of Stäubli 66.2023-20 provided by its distributors.

BANANA CONNECTOR, WHITE, PLUG, 32A; Available until stocks are exhausted
4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, yellow/green, 66.2023-20
Stäubli 662023-20 SLQ-4A-46 plug 4mm yel/gr stackable nickel-plated
Banana Conn, Plug, 32A, 1Kv, White; |Staubli 66.2023-20
test plug, green/yellow, 1kV, 32A, Welded, Gilding
Test Plug Tip = Shrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Copper Alloy / Contact Plating = Gold / Insulation = Insulated / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 56.4 / Colour = Green / Yellow / Termination Type = Soldering

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.2023-20.