Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 66.2014-02521

Staubli 66.2014-02521 Test Lead

$ 7.621
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2014-02521.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-38.29%

Descriptions

Descriptions of Stäubli 66.2014-02521 provided by its distributors.

Staubli 66.2014-02521 Test Lead
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, black, PVC, 2.5 mm², CAT II, CAT III, 66.2014-02521
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC kV = 1 / Rated Current A = 32 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = PVC / Cross-Section mm² = 2.5 / Lead Length mm = 250 / Overall Length mm = 263 / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Lead Colour = Black

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories