Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 66.2010-05023

BANANA CONNECTOR, RED, PLUG, 19A; Available until stocks are exhausted
$ 5.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2010-05023.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-3.06%

Descriptions

Descriptions of Stäubli 66.2010-05023 provided by its distributors.

BANANA CONNECTOR, RED, PLUG, 19A; Available until stocks are exhausted
Test line, 500mmlong, Blue, 19A, plug, 4 mm Connector testing line
Connector Electronic Test Cable Assymbly
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC kV = 1 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = PVC / Cross-Section mm² = 1 / Lead Length mm = 500 / Overall Length mm = 613 / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Lead Colour = Blue

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.2010-05023.