Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 65.9194-22

2 mm socket, round plug connection, mounting Ø 8.6 mm, CAT III, red, 65.9194-22
$ 4.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 65.9194-22.

Burklin Elektronik

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.00%

Descriptions

Descriptions of Stäubli 65.9194-22 provided by its distributors.

2 mm socket, round plug connection, mounting Ø 8.6 mm, CAT III, red, 65.9194-22
SOCKET, 2MM, PANEL, RED; Gender: Receptacle; Connector Mounting: Panel Mount; Current Rating: 10A; Voltage Rating: 600V; Contact Plating: Gold Plated Contacts; Connector Colour: Red; Contact Material: Brass; Contact Termination
Socket Mount = Panel Mount / Socket Diameter = 2 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Rated Current A = 10 / Rated Voltage AC VAC = 600 / Rated Voltage DC VDC = 600 / Orientation = Straight / Overall Length mm = 29 / Colour = Red / Termination Type = Round Pin

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories