Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 65.9194-21

Staubli 2mmBanana socket, Black, 600V, 10A, 29mmlong, Gilding

$ 4.083
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 65.9194-21.

Burklin Elektronik

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.04%

Descriptions

Descriptions of Stäubli 65.9194-21 provided by its distributors.

Staubli 2mmBanana socket, Black, 600V, 10A, 29mmlong, Gilding
Socket, 2Mm, Panel, Black; |Staubli 65.9194-21
Conn Tip Jack RCP 1 POS ST Panel Mount 1 Port
BLACK 2 MM TEST SOCKET, 10A, 600V, GOLD PLATED
SOCKET, 2MM, PANEL, BLACK; Gender: Receptacle; Connector Mounting: Panel Mount; Current Rating: 10A; Voltage Rating: 600V; Contact Plating: Gold Plated Contacts; Connector Colour: Black; Contact Material: Brass; Contact Termina

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories