Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 64.9302-21

Jumper, pitch 11 mm, 30 VAC/60 VDC, 60 V, 32 A, nickel-plated, black, 64.9302-21
$ 6.388
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.9302-21.

Farnell

Datasheet1 page8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+835%

Descriptions

Descriptions of Stäubli 64.9302-21 provided by its distributors.

Jumper, pitch 11 mm, 30 VAC/60 VDC, 60 V, 32 A, nickel-plated, black, 64.9302-21
STACKABLE 4MM BANANA PLUG, GRN/YEL, 1M; Available until stocks are exhausted
Stack 4Mm Banana Plug-Plug, Grn/Yel, 1M; |Staubli 64.9302-21
ADAPTER, 2X4mm PIN-4mm SKT, 32A/60V, BLACK;
Connector A = 2x Banana Plug / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = Banana Socket / Connector B Diameter = 4 mm / Connector B Plating = Nickel / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Rated Current A = 32 / Colour = Black / Overall Length mm = 43

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.9302-21.