Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 64.1045-23

STACKABLE 4MM BANANA PLUG, YELLOW, 0.5M; Available until stocks are exhausted
$ 3.441
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.1045-23.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-13.93%

Descriptions

Descriptions of Stäubli 64.1045-23 provided by its distributors.

STACKABLE 4MM BANANA PLUG, YELLOW, 0.5M; Available until stocks are exhausted
Stäubli 641045-23 LM-4A-39 straight blade plug 4mm blue stackable screw conn
Stack 4Mm Banana Plug-Plug, Yellow/500Mm; |Staubli 64.1045-23
Stackable, Dia 4 mm, with Spring-Loaded Multilam for Self- Assembly of Test Leads Screw Connection
4 mm plug, screw connection, 2.5 mm², blue, 64.1045-23
test plug, Blue, 30V AC, 32A, Screw type, Gilding
Test Plug Tip = Unshrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Copper Alloy / Contact Plating = Gold / Insulation = Insulated / Rated Current A = 32 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 54.3 / Colour = Blue / Termination Type = Screw Terminal

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.1045-23.