Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 63.9356-22

Conn Wire to Wire SKT 20 POS 6mm Solder Cup ST Panel Mount
$ 30.089
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 63.9356-22.

element14 APAC

Datasheet2 pages20 years ago

Burklin Elektronik

Inventory History

3 month trend:
-46.23%

Descriptions

Descriptions of Stäubli 63.9356-22 provided by its distributors.

Conn Wire to Wire SKT 20 POS 6mm Solder Cup ST Panel Mount
SOCKET, 20 POLE, 6MM, RED; No. of Contacts: 20Contacts; Connector Type: Socket Strip; Pitch Spacing: 2mm; Product Range: BL2-6/20/A Series; Row Pitch: 6mm; Contact Material: -; Contact Plating: Gold Plated Contacts; SVHC: No SVH
Socket Mount = Panel Mount / Socket Diameter = 2 mm / Contact Material = Brass / Contact Plating = Nickel / Rated Current A = 10 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 59.6 / Colour = Red / Termination Type = Solder Cup

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories