Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 49.7049-22

Staubli 4 mmBanana socket, red, 1000V, 24A, Welded, 27mmlong, Nickel plated
$ 2.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 49.7049-22.

Farnell

Datasheet1 page8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.60%

Descriptions

Descriptions of Stäubli 49.7049-22 provided by its distributors.

Staubli 4 mmBanana socket, red, 1000V, 24A, Welded, 27mmlong, Nickel plated
Banana Jack, 4Mm, 24A, Solder, Red, Pk2; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:24A; Voltage Rating:1Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Red; Contact Material:Brass; Contact Termination Rohs Compliant: Yes |Staubli 49.7049-22
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 27 / Colour = Red / Termination Type = Solder Cup

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 49.7049-22.