Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 49.7046-27

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, brown, 49.7046-27
$ 1.852
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 49.7046-27.

Burklin Elektronik

Datasheet1 page7 years ago

Inventory History

3 month trend:
+132%

Descriptions

Descriptions of Stäubli 49.7046-27 provided by its distributors.

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, brown, 49.7046-27
Stäubli 497046-27 SLB4-F63/N-X safety jack socket brown Ø 4mm insulated
Conn Tip Jack RCP 1 POS ST Panel Mount 1 Port
Staubli 49.7046-27 Banana Plug
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 33 / Colour = Brown / Termination Type = Blade Terminal, 6.3 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories