Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 24.0162-25

Banana Conn, Skt, 24A, 1Kv, Green; |Staubli 24.0162-25

$ 3.768
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 24.0162-25.

TME

Datasheet1 page4 years ago

Burklin Elektronik

Inventory History

3 month trend:
-8.68%

Descriptions

Descriptions of Stäubli 24.0162-25 provided by its distributors.

Banana Conn, Skt, 24A, 1Kv, Green; |Staubli 24.0162-25
Insulated Flexible Copper Conductor
COPPER CONDUCTOR, 1KV, 32A, GREEN;
BANANA JACK, 4MM, 24A, SOLDER, GREEN; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 24A; Voltage Rating: 1kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Gr; Available until stocks are exhausted

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24.0162-25.