Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 23.3160-22

Staubli 4 mmBanana socket, red, 1000V, 24A, Wing type, 30.5mmlong, Nickel plated

$ 2.153
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3160-22.

element14 APAC

Datasheet1 page19 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+143%

Descriptions

Descriptions of Stäubli 23.3160-22 provided by its distributors.

Staubli 4 mmBanana socket, red, 1000V, 24A, Wing type, 30.5mmlong, Nickel plated
SOCKET, 4MM, PRESS-FIT, RED, PK5; Gender: Receptacle; Connector Mounting: Panel Mount; Current Rating: 24A; Voltage Rating: 1kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Red; Contact Material: Brass; Contact T
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Press-In / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyamide (PA) / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 30.5 / Colour = Red / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories