Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 23.3070-22

4MM Banana Jack, Panel Mount, 24 A, 1 Kv, Nickel Plated Contacts, Red 23AH8732;

$ 2.403
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3070-22.

element14 APAC

Datasheet1 page19 years ago

TME

Inventory History

3 month trend:
-5.84%

Descriptions

Descriptions of Stäubli 23.3070-22 provided by its distributors.

4MM BANANA JACK, PANEL MOUNT, 24 A, 1 KV, NICKEL PLATED CONTACTS, RED 23AH8732;
Conn Test Socket F 1 POS Solder Lug ST Panel Mount 1 Port
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyamide (PA) / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 30.5 / Colour = Red / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories