Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 23.3060-23

Staubli 4 mmBanana socket, Blue, 1000V, 32A, Wing type, 33mmlong, Gilding

$ 4.234
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3060-23.

Farnell

Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.83%

Descriptions

Descriptions of Stäubli 23.3060-23 provided by its distributors.

Staubli 4 mmBanana socket, Blue, 1000V, 32A, Wing type, 33mmlong, Gilding
SOCKET, 4MM, SHROUDED, BLUE, PK5; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 32A; Voltage Rating: 1kV; Contact Plating: Gold Plated Contacts; Connector Colour: Blue; Contact Material: Brass; Contact Terminat
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 33 / Colour = Blue / Termination Type = Blade Terminal, 6.3 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories