Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 23.3060-22

Stäubli 233060-22 SLB4-F63 built-in safety socket red 1 pc Ø 4 mm insulated
$ 4.574
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3060-22.

element14 APAC

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.52%

Descriptions

Descriptions of Stäubli 23.3060-22 provided by its distributors.

Stäubli 233060-22 SLB4-F63 built-in safety socket red 1 pc Ø 4 mm insulated
Staubli 4 mmBanana socket, red, 1000V, 32A, Wing type, 33mmlong, Gilding
4MM BANANA JACK, PANEL MOUNT, 32 A, 1 KV, GOLD PLATED CONTACTS, RED 23AH8730;
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 33 / Colour = Red / Termination Type = Blade Terminal, 6.3 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories