Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 23.3020-27

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, brown, 23.3020-27
$ 8.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3020-27.

Farnell

Datasheet1 page10 years ago

Burklin Elektronik

Inventory History

3 month trend:
-41.87%

Descriptions

Descriptions of Stäubli 23.3020-27 provided by its distributors.

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, brown, 23.3020-27
BINDING POST, 4MM, 32A, 1KV, BROWN, PK5; Product Range: -; Current Rating: 32A; Voltage Rating: 1kV; Contact Plating: Gold Plated Contacts; Connector Mounting: Panel Mount; Connector Colour: Brown; Contact Material: Brass; SVHC
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 38.5 / Colour = Brown / Termination Type = Solder Cup

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories