Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 23.3020-25

Staubli 4 mmBanana socket, green, 1000V, 32A, Welded, 38.5mmlong, Gilding
$ 3.584
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3020-25.

element14 APAC

Datasheet1 page19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+196%

Descriptions

Descriptions of Stäubli 23.3020-25 provided by its distributors.

Staubli 4 mmBanana socket, green, 1000V, 32A, Welded, 38.5mmlong, Gilding
Stäubli 233020-25 SLB4-G safety jack socket gr Ø 4 mm insulated 1 pc
Socket, 4Mm, Shrouded, Green, Pk5; |Staubli 23.3020-25
Conn Tip Jack F 1 POS Solder ST Panel Mount 1 Port
4MM BANANA JACK, PANEL MOUNT, 32A, 1 KV, GREEN 40AH1760;
GREEN 4MM SOCKET GOLD PLATED 1000V 32A
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 38.5 / Colour = Green / Termination Type = Solder Cup

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories