Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 23.3020-21

Staubli 4 mmBanana socket, Black, 1000V, 32A, Welded, 38.5mmlong, Gilding
$ 6.299
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3020-21.

element14 APAC

Datasheet1 page19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.02%

Descriptions

Descriptions of Stäubli 23.3020-21 provided by its distributors.

Staubli 4 mmBanana socket, Black, 1000V, 32A, Welded, 38.5mmlong, Gilding
Conn Tip Jack RCP 1 POS Solder ST Panel Mount 1 Port
4MM BANANA JACK, PANEL MOUNT, 32A, 1 KV, BLACK 23AH8727;
SOCKET, 4MM, 32A, PANAL, BLACK, PK5;
SLB4-G PANEL MOUNT SOCKET BLACK
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 38.5 / Colour = Black / Termination Type = Solder Cup

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories