Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 23.3000-24

Staubli 4 mmBanana socket, yellow, 1000V, 24A, Wing type, 31.5mmlong, Gilding
$ 3.339
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3000-24.

Farnell

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.49%

Descriptions

Descriptions of Stäubli 23.3000-24 provided by its distributors.

Staubli 4 mmBanana socket, yellow, 1000V, 24A, Wing type, 31.5mmlong, Gilding
4MM BANANA JACK, SCREW MOUNT, QC TAB, 24A, 1 KV, YELLOW 40AH1755;
Conn Tip Jack F 1 POS Solder Lug ST Panel Mount 1 Port
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 31.5 / Colour = Yellow / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories