Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 23.3000-21

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, black, 23.3000-21

$ 4.182
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3000-21.

Farnell

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.22%

Descriptions

Descriptions of Stäubli 23.3000-21 provided by its distributors.

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, black, 23.3000-21
Staubli 4 mmBanana socket, Black, 1000V, 24A, Wing type, 31.5mmlong, Gilding
BANANA SOCKET, 4MM, 24A, 1KV, BLACK, PANEL MOUNT, GOLD PLATED, SLB4-F SERIES
Stäubli 233000-21 SLB4-F Safety jack socket blk accepts Ø4 mm plugs
4MM BANANA JACK, SCREW MOUNT, QC TAB, 24A, 1 KV, BLACK 23AH8725;
Conn Tip Jack F 1 POS Solder Lug ST Panel Mount 1 Port
BANANA JACK, 4MM, 24A, QC, BLK, PK2;
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 31.5 / Colour = Black / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories