Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 23.0030-23

Staubli 2mmBanana socket, Blue, 30 V, 60V DC, 10A, Wing type, 15.5mmlong
$ 8.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.0030-23.

Farnell

Datasheet1 page8 years ago

Inventory History

3 month trend:
-19.18%

Descriptions

Descriptions of Stäubli 23.0030-23 provided by its distributors.

Staubli 2mmBanana socket, Blue, 30 V, 60V DC, 10A, Wing type, 15.5mmlong
BANANA JACK, 2MM, 10A, QC, BLUE; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 10A; Voltage Rating: 60VDC; Contact Plating: -; Connector Colour: Blue; Contact Material: Brass; Contact Termination Type: Quick Con
Socket Mount = Panel Mount / Socket Diameter = 2 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Copper Alloy / Rated Current A = 10 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 23 / Colour = Blue / Termination Type = Blade Terminal, 2.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories