Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech USBPS2PC

CABLE ASSY, MINI-DIN PS/2 X 2-USB A PLUG; Available until stocks are exhausted
$ 18.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBPS2PC.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+86.82%

Descriptions

Descriptions of Startech USBPS2PC provided by its distributors.

CABLE ASSY, MINI-DIN PS/2 X 2-USB A PLUG; Available until stocks are exhausted
StarTech.com KVMline, USB AMale Plug toPS/2Mother seat, 435mmlong
USB TO PS/2 ADAPTER FOR KEYBOARD AND MOUSE - KEYBOARD / MOUSE ADAPTER
Connector Type A = USB-A 2.0 Plug / Connector Type B = PS/2 Plug / Adapter Type = Straight / Shell Material = Steel / Adaptor Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR