Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech USB3AU2MRS

2m 6 ft Slim Micro USB 3.0 Cable - USB 3.0 A to Right-Angle Micro USB - USB 3.1 Gen 1 (5 Gbps)
$ 14.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB3AU2MRS.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-61.90%

Descriptions

Descriptions of Startech USB3AU2MRS provided by its distributors.

2m 6 ft Slim Micro USB 3.0 Cable - USB 3.0 A to Right-Angle Micro USB - USB 3.1 Gen 1 (5 Gbps)
Startech USBline, USB APublic penetrationMicro USB BMale plug, 2mlong, USB 3.0, Black
StarTech.com USB3AU2MRS ICソケットUSBケーブル
RS APAC
Connector A = USB-A Plug / USB Type = USB 3.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 26 / Cross-Section AWG AWG = 32 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR