Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech USB31CUB50CM

StarTech USB31CUB50CM USB-C to Micro-B Cable M/M 0.5 Meter USB 3.1 (10 Gbps)
$ 16.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB31CUB50CM.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-11.33%

Descriptions

Descriptions of Startech USB31CUB50CM provided by its distributors.

StarTech USB31CUB50CM USB-C to Micro-B Cable M/M 0.5 Meter USB 3.1 (10 Gbps)
Usb Cable, 3.1 C Plug-Micro B Plug/500Mm; |Startech USB31CUB50CM
StarTech.com USBline, USB CPublic penetrationMicro USB BMale plug, 0.5mlong, USB 3.1
0.5m USB C to Micro USB Cable - M/M - USB 3.1 (10Gbps) - USB 3.1 Type C to Micro USB Type B Cable
Connector A = USB-C Plug / USB Type = USB 3.1 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Gbps = 10 / Length mm = 500 / Plating Material = Nickel / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 30 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR