Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech USB31CCSLKV1M

Side Screw Locking Usb C Cable 10GBPS, 3 Ft, Type-c, 100W (5A), Dual Screw

$ 30.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB31CCSLKV1M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+197%

Descriptions

Descriptions of Startech USB31CCSLKV1M provided by its distributors.

SIDE SCREW LOCKING USB C CABLE 10GBPS, 3 FT, TYPE-C, 100W (5A), DUAL SCREW
StarTech.com USBline, USB CPublic penetrationUSB CMale plug, 1mlong, USB 3.2, Black
Usb Cable, 3.2 C Plug-Plug, 1M; |Startech USB31CCSLKV1M
Connector A = USB-C Plug / USB Type = USB 3.1 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 10 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 30 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR