Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech USB31CC1M

Startech USB31CC1M USB-C Cable - M/M - 1m (3ft) - USB 3.1 (10Gbps) - USB-IF Certified
$ 20.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB31CC1M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+186%

Descriptions

Descriptions of Startech USB31CC1M provided by its distributors.

Startech USB31CC1M USB-C Cable - M/M - 1m (3ft) - USB 3.1 (10Gbps) - USB-IF Certified
CONNECT YOUR USB TYPE-C DEVICES - 3FT USB 3.1 CABLE - 3FEET USB C CABLE - 1M USB
Jacket Colour = Black / External Material = PVC / Function = Multi Sync and Charge / Speed Max. (Data) Gbps = 10 / Connector A = USB-C Plug / Cable Design = Round / USB Type = USB 3.1 / Connector B = USB-C Plug / Length m = 1 / Plating Material = Nickel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR