Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech USB31C5C1M

StarTech.com USB31C5C1M USB-C Cable with Power Delivery (5A) - M/M - 1 m (3 ft.

$ 34.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB31C5C1M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+46.23%

Descriptions

Descriptions of Startech USB31C5C1M provided by its distributors.

StarTech.com USB31C5C1M USB-C Cable with Power Delivery (5A) - M/M - 1 m (3 ft.
1M 3FT USB C CABLE W/ 5A POWER DELIVERY M/M - USB 3.1 10GBPS - USB-IF CERTIFIED
Jacket Colour = Black / External Material = PVC / Function = Multi Sync and Charge / Speed Max. (Data) Gbps = 10 / Cross-Section AWG AWG = 26 / Cross-Section AWG AWG = 32 / Connector A = USB-C Plug / Cable Design = Round / USB Type = USB 3.1 / Connector B = USB-C Plug / Length m = 1 / Plating Material = Nickel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR