Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech USB315CC2M

StarTech.com USB315CC2M USB-C Cable with Power Delivery (3A) - M/M - 2 m (6 ft.
$ 25.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB315CC2M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-11.81%

Descriptions

Descriptions of Startech USB315CC2M provided by its distributors.

StarTech.com USB315CC2M USB-C Cable with Power Delivery (3A) - M/M - 2 m (6 ft.
2M 6FT USB C CABLE WITH POWER DELIVERY 3A - M/M - USB 3.0 5GBPS - USB-IF CERTIFIED
Connector A = USB-C Plug / USB Type = USB 3.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 26 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR