Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech USB312SAT3

Sata to Usb Cable - Usb 3.1 (10GBPS) - Sata Iii 6GBPS - 2.5 / 3.5" Ssd Or Hdd
$ 49.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB312SAT3.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-18.27%

Descriptions

Descriptions of Startech USB312SAT3 provided by its distributors.

SATA TO USB CABLE - USB 3.1 (10GBPS) - SATA III 6GBPS - 2.5 / 3.5" SSD OR HDD
StarTech.com USB312SAT3 SATA to USB Cable - USB 3.1 (10Gbps) - UASP
Adapter,usb3.1 10Gbs-Sata Ssdhdd; |Startech USB312SAT3
Startech Hard disk adapter, USB TO SATA adapter, support2.5 in, 3.5 inappearance, size85 x 15 x 14mm, support1 Driver
Interface A = USB 3.1 / Colour = Black / Connection A = USB-A / Interface B = SATA 22-pin / Power supply = AC / Connection B = SATA / Dimensions L x W x H = 85 x 14 x 15 mm / Weight g = 57 / Width mm = 14 / Cable length mm = 94

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR