Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech USB2AC2M10PK

Usb to Usb C Cable, 2M, 6.6FT, 10-PACK Usb A to C Cables, Usb-if Certified
$ 112.265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2AC2M10PK.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-2.69%

Descriptions

Descriptions of Startech USB2AC2M10PK provided by its distributors.

USB TO USB C CABLE, 2M, 6.6FT, 10-PACK USB A TO C CABLES, USB-IF CERTIFIED
This Usb To Usb C Cable 10 Pack Lets You Charge And Sync Your Usb
Usb Cable, Type A Plug-C Plug, 2M; |Startech USB2AC2M10PK
StarTech.com USBline, USB APublic penetrationUSB CMale plug, 2mlong, USB 2.0
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 30 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR