Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech USB2AC1MR

Star Tech USB2AC1MR USB-A to USB-C Cable Right Angle Male/Male - 3 Feet (1 Meter) USB 2.0
$ 17.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2AC1MR.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+162%

Descriptions

Descriptions of Startech USB2AC1MR provided by its distributors.

Star Tech USB2AC1MR USB-A to USB-C Cable Right Angle Male/Male - 3 Feet (1 Meter) USB 2.0
Startech USBline, USB APublic penetrationUSB CMale plug, 1mlong, USB 2.0, Black
StarTech.com USB2AC1MR StarTech.com 3.3ft (1m) USB-A to USB-C Charging
1m 3ft USB to USB C Cable - Right-Angle - USB 2.0 - USB-A to USB-C
Cable Assembly, 4 Conductor(s)
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 30 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR