Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech TBLT34MM50CM

0.5M Thunderbolt 3 40GBPS Usb-c Cable - Thunderbolt Usb & Displayport Compatible
$ 42.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech TBLT34MM50CM.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+74.08%

Descriptions

Descriptions of Startech TBLT34MM50CM provided by its distributors.

0.5M THUNDERBOLT 3 40GBPS USB-C CABLE - THUNDERBOLT USB & DISPLAYPORT COMPATIBLE
Startech USBline, Thunderbolt 3Public penetrationThunderbolt 3Male plug, 0.5mlong, USB 3.1
Cable Assembly, 24 Conductor(s), Communication Cable
Connector A = Thunderbolt 3 Plug / Connector B = Thunderbolt 3 Plug / Cable Design = Round / Speed Max. (Data) Gbps = 40 / Length mm = 500 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR