Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech TB310G2

Thunderbolt 3 to Ethernet Adapter, 10GBE - Multi-gigabit Thunderbolt 3 to RJ45 N
$ 377.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech TB310G2.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Startech TB310G2 provided by its distributors.

THUNDERBOLT 3 TO ETHERNET ADAPTER, 10GBE - MULTI-GIGABIT THUNDERBOLT 3 TO RJ45 N
CONVERTER, USB-C TB3 TO RJ45, 10GBE ROHS COMPLIANT: NO
Bus = USB / Connectivity = Cable / RJ45 Ports = 1 / Connection A = Thunderbolt 3 / Connection B = RJ45 / Height mm = 29 / Depth = 75 mm / Width mm = 108 / Colour = Silver / Operating temperature min. °C = 5 / Operating temperature max. °C = 50

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR