Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech SV431HDU3A2

4-Port HDMI KVM Switch - Built-in USB 3.0 Hub for Peripheral Devices - 1080p
$ 470.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SV431HDU3A2.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+271%

Descriptions

Descriptions of Startech SV431HDU3A2 provided by its distributors.

4-Port HDMI KVM Switch - Built-in USB 3.0 Hub for Peripheral Devices - 1080p
Startech KVMSwitcher, 4port, Supports Single Monitor, HDMIVideo Interface, 3.5mm Stereo Audio Interface
Number of PCs / servers = 4 / Mouse / keyboard connection = USB-A / Monitor connection = HDMI / Length mm = 220 / Compatibility = PC / Switching = Pushbutton / Switching = HotKey / LAN / IP access = No / Resolution max. local = 1920 x 1080 / USB-Hub = Yes / Audio-support = Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR