Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech SV431DPUA

4 Port Displayport Kvm Switch W/ Audio - Usb, Keyboard, Video, Mouse, Computer

$ 377.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SV431DPUA.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+171%

Descriptions

Descriptions of Startech SV431DPUA provided by its distributors.

4 PORT DISPLAYPORT KVM SWITCH W/ AUDIO - USB, KEYBOARD, VIDEO, MOUSE, COMPUTER
StarTech SV431DPUA 4 Port USB Displayport KVM Switch with Audio
Kvm Switch, 4Port, Manual; |Startech SV431DPUA
StarTech.com KVMSwitcher, 4port, Supports Single Monitor, DisplayPortVideo Interface, 3.5mm Stereo Audio Interface
Number of PCs / servers = 4 / Mouse / keyboard connection = USB-A / Mouse / keyboard connection = USB-B / Monitor connection = DisplayPort / Length mm = 130.6 / Compatibility = PC / Switching = Pushbutton / Switching = HotKey / LAN / IP access = No / Resolution max. local = 2560 x 1600 / USB-Hub = Yes / Audio-support = Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR