Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech ST4200USBM

StarTech.com USBHub, 4interface, USB 2.0, USB A, Terminal Connector Power
$ 90.135

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST4200USBM.

element14 APAC

Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.82%

Descriptions

Descriptions of Startech ST4200USBM provided by its distributors.

StarTech.com USBHub, 4interface, USB 2.0, USB A, Terminal Connector Power
StarTech.com ST4200USBM Mountable 4 Port Rugged Industrial USB Hub
Industrial 4 Port Mountable USB Hub; No. of Ports: 4Ports; Hub Style: Bus, Self Powered; Product Range: -
Input Connection = USB-B Socket / Output Ports = USB-A Socket / USB Ports = 4 / USB Standard = 2.0 / Speed Max. (Data) Mbps = 480 / Mounting Type = Desktop / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Operating Voltage Min. - DC V = 7 / Operating Voltage Max. - DC V = 24 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Width mm = 57 / Depth mm = 114 / Height mm = 26

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST4200USBM.
  • ST4200USBM..