Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech ST4200MINI2

Add Four Usb 2.0 Ports to Your Computer Using This Cost-effective Compact Usb Hu
$ 17.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST4200MINI2.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-35.34%

Descriptions

Descriptions of Startech ST4200MINI2 provided by its distributors.

ADD FOUR USB 2.0 PORTS TO YOUR COMPUTER USING THIS COST-EFFECTIVE COMPACT USB HU
4 PORT PORTABLE USB 2.0 HUB WITH BUILT-IN CABLE - 4 PORT USB HUB - MINI USB HUB
Hub, Usb 2.0, Bus Powered, 480 Mbps; |Startech ST4200MINI2
Startech USBHub, 4interface, USB 2.0, USB A, USB bus power
StarTech.com ST4200MINI2 USBハブ
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 4 / USB Standard = 2.0 / Speed Max. (Data) Mbps = 480 / Power Source = Bus-Powered / Width mm = 82 / Depth mm = 27 / Height mm = 15

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST4200MINI2.