Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech MCM1110MMLC

Startech multimode media converter, rate10/100/1000Mbit/s, max_transfer_distance550m
$ 114.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MCM1110MMLC.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+161%

Descriptions

Descriptions of Startech MCM1110MMLC provided by its distributors.

Startech multimode media converter, rate10/100/1000Mbit/s, max_transfer_distance550m
StarTech MCM1110MMLC Gigabit Ethernet Fiber Media Converter - Compact - 850nm Multimode LC - 550m
CONV, GIGABIT CU RJ45 ENET-mm LC FIBRE;
GIGABIT ETHERNET FIBER MEDIA CON
Connector A = RJ45 Socket / Connector B = LC / Mounting Type = Chassis Mount / Mounting Type = Desktop / Mounting Type = Wall Mount / Width mm = 70 / Interface Type B = Fibre Multi-Mode / Operating Temperature Max. °C = 50 / Interface Type A = Ethernet / Operating Temperature Min. °C = 0 / Depth mm = 94 / Fibre Port Type = LC / Height mm = 26 / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. - AC V = 100 / RJ45 Ports = 1 / Fibre Ports = 1

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR