Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech ET91000SM20

Startech single mode media converter, rate10/100/1000Mbit/s, max_transfer_distance20km
$ 290.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ET91000SM20.

RS (Formerly Allied Electronics)

Datasheet6 pages0 years ago

Inventory History

3 month trend:
-3.19%

Descriptions

Descriptions of Startech ET91000SM20 provided by its distributors.

Startech single mode media converter, rate10/100/1000Mbit/s, max_transfer_distance20km
StarTech ET91000SM20 Gigabit Ethernet Copper-to-Fiber Media Converter - SM LC - 20km (12.4 Miles)
StarTech.com ET91000SM20 メディアコンバータ
Connector A = RJ45 Socket / Connector B = LC / Mounting Type = Chassis Mount / Width mm = 88 / Interface Type B = Fibre Single-Mode / Operating Temperature Max. °C = 50 / Interface Type A = Ethernet / Operating Temperature Min. °C = 0 / Depth mm = 163 / Fibre Port Type = LC / Height mm = 23 / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. - AC V = 100 / RJ45 Ports = 1 / Fibre Ports = 1

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR