Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech ET91000LC2

StarTech ET91000LC2 Fiber Media Converter Gigabit 1000Mbps MM LC Fiber 550m

$ 263.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ET91000LC2.

IHS

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.35%

Descriptions

Descriptions of Startech ET91000LC2 provided by its distributors.

StarTech ET91000LC2 Fiber Media Converter Gigabit 1000Mbps MM LC Fiber 550m
StarTech.com ET91000LC2 1000 Mbps Gigabit Multi Mode Fiber Media Converter
FIBER MEDIA CONVERTER, GIGABIT, 1000MBPS, MULTI MODE LC 550M(1804 FT.)RJ 45
Startech Multimode Media Converter, 10/100/1000Mbit/s, Max Dist 550m
Fiber Media Conv, Multimode, 1Gbps; |Startech ET91000LC2
StarTech.com ET91000LC2 メディアコンバータ
RS APAC
FIBER MEDIA CONVERTER GIGABIT FIBRE LC
MEDIA CONVERTER, LC DUPLEX CONNECTOR
CONV, GIGABIT ETHERNET-MM LC FIBRE;
Connector A = RJ45 Socket / Connector B = LC / Mounting Type = Desktop / Mounting Type = Chassis Mount / Width mm = 95 / Interface Type B = Fibre Multi-Mode / Operating Temperature Max. °C = 60 / Interface Type A = Ethernet / Operating Temperature Min. °C = 0 / Depth mm = 160 / Fibre Port Type = LC / Height mm = 20 / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. - AC V = 100 / RJ45 Ports = 1 / Fibre Ports = 1

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR