Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech CDPVGDVHDBP

StarTech CDPVGDVHDBP USB-C Multiport Adapter - 3-in-1 USB C to HDMI DVI or VGA
$ 59.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech CDPVGDVHDBP.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-7.14%

Descriptions

Descriptions of Startech CDPVGDVHDBP provided by its distributors.

StarTech CDPVGDVHDBP USB-C Multiport Adapter - 3-in-1 USB C to HDMI DVI or VGA
NETWORK ADAPTER, USB-C MULTIPORT, 3-IN-1 USB-C VIDEO ADAPTER, 1920X1200 @ 60HZ
StarTech.com USB C changeDVI, HDMI, VGAConverter, USB 3.1 adapter
3-IN-1 VIDEO CONVERTER USB TYPE C TO VGA DVI OR HDMI 4K
Input Connection = USB-C Plug / Output Ports = HDMI Socket / Output Ports = DVI Socket / Output Ports = VGA Socket / Ports Total = 3 / Resolution = 3840 x 2160 / Power Source = Bus-Powered / Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR