Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech CDP2HVGUASPD

Usb C Multiport Adapter - 4K Hdmi Or Vga, 100W Pd Pass-through

$ 98.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech CDP2HVGUASPD.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+355%

Descriptions

Descriptions of Startech CDP2HVGUASPD provided by its distributors.

USB C MULTIPORT ADAPTER - 4K HDMI OR VGA, 100W PD PASS-THROUGH
Media Converter, Usb C-Hdmi/Vga; |Startech CDP2HVGUASPD
StarTech.com USB C changeVGAConverter, USB 3.2 adapter
Startech USB C Mini Dock 4K HDMI
Input Connection = USB-C Plug / Ports Total = 6 / USB Ports = 2 / Ports = HDMI / Ports = RJ45 / Ports = USB-A 3.1 / Ports = USB-C 3.1 / Ports = USB-C PD / Ports = VGA / Card Type = MicroSD / Resolution = 3840 x 2160 / Power Source = Bus-Powered / Width mm = 125 / Depth mm = 68 / Height mm = 16

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR