Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech 21050-PC-SERIAL-LP

2-Port PCI Express Serial Card, Dual Port PCIe to RS232 DB9 Serial Card, 16C1050 UART,
$ 69.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech 21050-PC-SERIAL-LP.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+24.21%

Descriptions

Descriptions of Startech 21050-PC-SERIAL-LP provided by its distributors.

2-Port PCI Express Serial Card, Dual Port PCIe to RS232 DB9 Serial Card, 16C1050 UART,
Serial Interface Card, Pcie To Rs232; |Startech 21050-PC-SERIAL-LP
SERIAL CARD, PCIE-RS232, LP, 2PORT;
Ports = 2 / Serial Ports = 2 / Serial Connection Type = RS232 / Connection Type A = DB9 Male / Connection Type B = PCIe / Interface Type = RS232 / Baud Rate kbps = 921.6 / Width mm = 67 / Depth mm = 66 / Height mm = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR