Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor SW-520

Power Transformer 2500Vrms 12VA 6 Terminal PC Pin Thru-Hole
$ 24.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor SW-520.

IHS

Datasheet4 pages27 years ago

Master Electronics

Descriptions

Descriptions of Stancor SW-520 provided by its distributors.

Power Transformer 2500Vrms 12VA 6 Terminal PC Pin Thru-Hole
Compliant Through Hole 39.62 mm 36.58 mm 47.75 mm Solder 12 W 1.2 A
Power Transformer, 12VA
Printed Circuit Transform
Printed Circuit Transformer; Pcb Transformer Type:Split Bobbin; Secondary Voltages:2 X 10V; Power Rating:12Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Dual Secondary; Current Rating:1.2A; Isolation Voltage:- Rohs Compliant: Yes |Stancor SW-520

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-520.
  • SW520