Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor RT-204

Power Transformer 5-Lead Prim Dual Sec 117V Prim 12V Sec
$ 49.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor RT-204.

IHS

Datasheet1 page27 years ago

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Stancor RT-204 provided by its distributors.

Power Transformer 5-Lead Prim Dual Sec 117V Prim 12V Sec
TRANSFORMER, RECTIFIER, 117V, BRIDGE MAX 24V 4A
Compliant 79.5 mm 98.55 mm 98.55 mm 2.77 kg Solder 8 W 8 A
Power Transformers Rectifier CT Bridge
Power Transformer; Chassis Mount Transformer Type:Rectifier; Secondary Voltages:2 X 12V; Power Rating:-; Frequency Range:-; Winding Type:-; Current Rating:8A; Transformer Terminals:-; Isolation Voltage:-; Product Range:- Rohs Compliant: Yes |White Rodgers RT-204

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT-204.
  • RT204