Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor P-8705

Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount
$ 17.133

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor P-8705.

IHS

Datasheet4 pages27 years ago

Master Electronics

Descriptions

Descriptions of Stancor P-8705 provided by its distributors.

Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount
TRANSFORMER, POWER, 230V, 6.3VCT@.6A, LEADS
Compliant Flanges 181 g 600 mA 5 600 mA 6.3 V Single
Power Transformer; Primary Voltages:1 X 230V; Secondary Voltages:1 X 6.3V; Current Rating:600Ma; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No |Stancor P-8705

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-8705.
  • P8705