Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor P-8689

Transformer, Auto Step Up; 1000VA; 115VAC Vi; 230VAC Vo; 4.35 A; 3.75In.W; 4.63In.H
$ 217.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor P-8689.

IHS

Datasheet2 pages27 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.50%

Descriptions

Descriptions of Stancor P-8689 provided by its distributors.

Transformer, Auto Step Up; 1000VA; 115VAC Vi; 230VAC Vo; 4.35 A; 3.75In.W; 4.63In.H
Auto Transformer, Step-Up, Input Voltage at 50/60 Hz 115, Ou
Compliant Flanges 95.25 mm 117.6 mm 7.71107 kg 156 mm 203.2 mm Quick Connect
Power Transformer 1500Vrms 1000VA Wire Lead Flange Mount
Auto Transformer; Output Current:4.35A; Output Voltage:230V; Supply Voltage:115V; Power Rating:1000VA; Series:P; Transformer Type:Auto; Primary Voltages:115V; Secondary Voltages:230V; Secondary Current Nominal:4.35A ;RoHS Compliant: Yes

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8689