Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor P-8658

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 117VAC, Sec 12VAC, Sec 4A
$ 60.799

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor P-8658.

IHS

Datasheet4 pages27 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Stancor P-8658 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 117VAC, SEC 12VAC, SEC 4A
Power Transformer 1500Vrms 48VA 4 Terminal Wire Lead Flange Mount
Power Transformer (Single Secondary) Input Voltage (AC) 117,
Compliant Flanges, Panel 102 mm 66.8 mm 1.043262 kg Unknown 48 W 4 A
Power Transformer; Output Current:4A; Output Voltage:12V; Supply Voltage:117V; Series:P; Transformer Type:Power; Transformer Mounting:Chassis; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8658